Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Neutrik NP2RX

Neutrik 6.35mmmono plug, Audio connector, Cable installation, Welding termination

$ 5.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NP2RX.

IHS

Datasheet3 pages3 years ago

Master Electronics

RS (Formerly Allied Electronics)

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+59.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2014-12-24
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol Sine SystemsC016 10H006 000 10
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal
Amphenol Sine SystemsC146 D10 001 E8
Pin Module 10 Pos Stamped Rohs Compliant: Yes |Amphenol Sine/tuchel C146-D10-001-E8
Amphenol Sine SystemsC016 20H003 100 10
Connector Circular PIN 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES

Descriptions

Descriptions of Neutrik NP2RX provided by its distributors.

Neutrik 6.35mmmono plug, Audio connector, Cable installation, Welding termination
Audio/RCA Connector, 2 Pole(s), Male, Solder Lug Terminal, Locking, Plug
Neutrik NP2RX Mono Right Angle 1/4 Inch Plug with Nickel Contacts & Shell
CONN AV PHONE PLUG 2 CONT SZ 1/4" 0.25" CBL MNT RT. ANG UNINSULATED X SERIES
PLUG, 1/4" JACK, 90DEG, 2POLE; No. of Contacts: 2Contacts; Gender: Plug; Pin Diameter: 6.35mm; Connector Mounting: Cable Mount; Contact Plating: Nickel Plated Contacts; Connector Body Material: Metal Body; Product Range: PX Ser

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION