Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Neutrik NJ3FP6C

Neutrik 6.35mmStereo interface, Audio connector, panel mount, Welding termination

$ 7.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NJ3FP6C.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Farnell

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-40.54%

CAD Models

Download Neutrik NJ3FP6C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2008-04-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol-TuchelT3263009U
Connector M16 Circular Socket 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
Amphenol Sine SystemsT3277500U
Connector Bayonet Coupling Socket 3 Position Solder Straight Panel Mount 3 Terminal 1 Port
AmphenolAC3FPZ
Conn XLR Connector F 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bag
ITT / CannonCA02COM-E14S-7S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonMS3102E10SL-3P
Circular Connector, MIL-DTL-5015 Series, Box Mount Receptacle, 3 Contacts, Solder Pin, Threaded
ITT / CannonMS3102E10SL-3S
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port

Descriptions

Descriptions of Neutrik NJ3FP6C provided by its distributors.

Neutrik 6.35mmStereo interface, Audio connector, panel mount, Welding termination
Conn 1/4" Phone Jack F 3 POS Solder ST Panel Mount 3 Terminal 1 Port
Neutrik NJ3FP6C 6.35mm Audio Jack Socket 3 Pins Lockable Silver
Phone Audio Connector, Locking, Jack, 6.;
Jack 1/4 stereo - locking - D style - solder - nickel/silver
Locking 1/4 phone jack D-size shell nickel metal housing and silver contacts
PHONE JACK, 3-P, 1/4IN, PANEL, SOLDER SILVER 10A, LOCKING CHASSIS JACKS SERIES
6.3mm Audio, 3 Pole(s), Solder Terminal, Jack
Neutrik NJ3FP6C 1/4in TRS Panel Mount Locking Jack
JACK 14 STEREO - LOCKING - D S
LOCKING PANEL TRS PHONE JACK -NICKEL HOUSING
Phone Jacks 3C 1/4 CHASSIS-JACK
Locking 1/4" phone jack, D-size
KLINKENEINBAUBUCHSE 6,35MM LOET
JACK SOCKET, 1/4" PANEL LOCKING
SOCKET, 1/4" JACK, PANEL, LOCKING; No. of Contacts: 3Contacts; Gender: Jack; Pin Diameter: 6.35mm; Connector Mounting: Panel Mount; Contact Plating: Silver Plated Contacts; Connector Body Material: Metal Body; Product Range: -;
Audio Type = Stereo / Size = 6.35 mm / Gender = Socket / Poles = 3 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Solder Terminal / Wire Cross Section Max. mm² = 1 / Contact Material = Brass / Contact Plating = Silver / Body Material = Die-Cast Zinc Alloy / Jack / Plug Colour = Nickel / Current Rating A = 10 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Insulation Resistance GOhm = 1

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • NJ 3 FP 6C
  • NJ3FP6C.