Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Neutrik NE8FBH

RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
$ 5.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NE8FBH.

IHS

Datasheet3 pages3 years ago

Farnell

SOS electronic

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+29.89%

CAD Models

Download Neutrik NE8FBH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Modular Jack, Right-Angle, Inverted, 8/8, 1.27µm Gold (Au) Plating
Modular Connectors / Ethernet Connectors GANGED INV MODJACK SHLD 2 PORT
Conn Modular Jack F 8 POS 2.04mm Solder RA Thru-Hole 8 Terminal 1 Port
Modular Connectors / Ethernet Connectors M/JK L/PROF RT< 8P8C SHLD T G/T GRY
Modular Connectors / Ethernet Connectors 8/8 Ra Lo Profile 2 Ports Inverted
TE Connectivity5555153-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount

Descriptions

Descriptions of Neutrik NE8FBH provided by its distributors.

RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
RECEPTACLE, PCB, ETHERCON, HORIZONTAL; Modular Connector Type: RJ45 Jack; Port Configuration: 1 x 1 Port; No. of Positions / Loaded Contacts (per Port): 8P8C; LAN Category: -; IP Rating: -; Connector Mounting: Through Hole Mou
RJ Connector Type = RJ45 / Gender = Socket / Positions = 8 / Contacts = 8 / Mounting Type = PCB / Orientation = Right Angle / Ports = 1 / Shielded = Shielded / Magnetics = No / Contact Termination Type = Solder / Contact Material = Bronze / Contact Plating = Gold over Nickel / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION