Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Neutrik NC5MX-B

Conn XLR Connector M 5 POS Solder ST Cable Mount 5 Terminal 1 Port
$ 8.38
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC5MX-B.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+305%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-03-08
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2025-03-31

Related Parts

Amphenol AudioAG5M
Conn XLR Connector M 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port
NeutrikNC5MXX-B
Conn XLR Connector M 5 POS Solder ST Cable Mount 5 Terminal 1 Port
REANNYS322
Conn DIN Circular Connector M 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
NeutrikNTP3RC-B
Conn 3.5MM Stereo Plug PL 3 POS Solder RA Cable Mount 3 Terminal 1 Port
AmphenolAG4M
Amphenol Audio Four-core XLR connector, Male plug, Cable installation, Mini XLR Connector
Amphenol AudioAG6M
Conn XLR Connector M 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port

Descriptions

Descriptions of Neutrik NC5MX-B provided by its distributors.

Conn XLR Connector M 5 POS Solder ST Cable Mount 5 Terminal 1 Port
0.50mm Pitch Premo-Flex FFC Jumper Same Side Contacts (Type A) 40 Circuits 0.051m Cable Length 0.22mm Cable Thickness Tin(Sn) Plating
PLUG, XLR, FREE, BLACK, 5POLE; No. of Contacts: 5Contacts; Gender: Plug; Connector Mounting: Cable Mount; Contact Plating: Gold Plated Contacts; Connector Body Mate; Available until stocks are exhausted Alternative available
Connector, Xlr, Plug, 5 Position; Género:Macho; Núm. De Contactos:5; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Dorado; Color:Black; Conector, Color:Negro; Conector, Tipo:Xlr |Neutrik NC5MX-B

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION