Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Neutrik NC5MP-BAG

Conn XLR Connector M 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
$ 8.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Neutrik NC5MP-BAG.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-30.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-03-08
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

NeutrikNC5MP
Conn XLR Connector M 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
NeutrikNC5MD-L-1
Conn XLR Connector M 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
Amphenol AudioAC5MPNZ
Conn XLR Connector M 5 POS Solder ST Panel Mount 5 Terminal 1 Port Bag
AmphenolAG5MCC
Conn Mini XLR Connector M 5 POS 1.65mm Solder Cup ST Panel Mount 5 Terminal 1 Port
Amphenol Sine SystemsAC5MDZ BULK
Audio Conn, Amphenol Audio Ac5Mdz Bulk; |Amphenol Audio AC5MDZ BULK
Conn IP40 XLR Connector M 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port Bag

Descriptions

Descriptions of Neutrik NC5MP-BAG provided by its distributors.

Conn XLR Connector M 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port
Neutrik NC5MP-BAG 5-Pin XLR Male Panel Mount Connector - Black/Silver
Xlr, 5 Pole(s), Male, Solder Terminal, Locking, Receptacle
Receptacle P Series 5 Pin Male - Solder Cups - Black/Silver Rohs Compliant: Yes |Neutrik NC5MP-BAG
5 PIN MALE XLR PANEL RECEPT. (
5 POLE. MALE REC COMPATIBLE W/
Gender = Plug / Poles = 5 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Solder Terminal / Wire Cross Section Max. mm² = 1 / Contact Material = Brass / Contact Plating = Silver over Nickel / Body Material = Die-Cast Zinc Alloy / Body Colour = Black / Current Rating A = 7.5 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 5

Manufacturer Aliases

Neutrik has several brands around the world that distributors may use as alternate names. Neutrik may also be known as the following names:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION