What’s new: Find the right parts faster with our redesigned experience

Learn more

Suntsu Electronics PCT22/25DK

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917
$ 0.734

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Suntsu Electronics PCT22/25DK.

IHS

Datasheet3 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.734
$ 0.467
$ 0.467
Stock
3,220
286,027
286,027
Authorized Distributors
3
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
10 %
10 %
ESR (Equivalent Series Resistance)
900 mΩ
900 mΩ
900 mΩ
Leakage Current
5.5 µA
5.5 µA
5.5 µA
Dissipation Factor
-
6 %
6 %

Descriptions

Descriptions of Suntsu Electronics PCT22/25DK provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2917
CAP TANT 22UF 10% 25V 2917
TANT D CASE 22uF/25V 10% SMT

Manufacturer Aliases

Suntsu Electronics has several brands around the world that distributors may use as alternate names. Suntsu Electronics may also be known as the following names:

  • Suntsu Electronics Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCT 22/25DK
  • PCT2225DK