Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Suntsu Electronics PCT10/20BK

Cap Tant Solid 10uF 20V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.1 Ohm 125C T/R
$ 0.467

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Suntsu Electronics PCT10/20BK.

IHS

Datasheet3 pages13 years ago

Alternate Parts

Price @ 1000
$ 0.467
$ 0.236
$ 0.236
Stock
8,443
1,259,942
1,259,942
Authorized Distributors
3
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
-
10 %
10 %
ESR (Equivalent Series Resistance)
2.1 Ω
2.1 Ω
2.1 Ω
Leakage Current
2 µA
2 µA
2 µA
Dissipation Factor
-
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2008-06-16

Descriptions

Descriptions of Suntsu Electronics PCT10/20BK provided by its distributors.

Cap Tant Solid 10uF 20V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.1 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411
10μF ±10% 20V 2.1Ω@ 100kHz 1411
TANT B CASE 10uF/20V 10% SMT

Manufacturer Aliases

Suntsu Electronics has several brands around the world that distributors may use as alternate names. Suntsu Electronics may also be known as the following names:

  • Suntsu Electronics Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCT 10/20BK