Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NEC 2SC3568

Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
Obsolete
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 2SC3568. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for NEC 2SC3568.

IHS

Datasheet3 pages0 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.288
Stock
0
88,342
Authorized Distributors
0
3
Mount
-
-
Case/Package
-
-
Drain to Source Voltage (Vds)
-
-
Continuous Drain Current (ID)
-
-
Rds On Max
-
-
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
10 A
10 A
Transition Frequency
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2009-10-31

Descriptions

Descriptions of NEC 2SC3568 provided by its distributors.

Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin
NPN SILICON POWER TRANSISTOR

Manufacturer Aliases

NEC has several brands around the world that distributors may use as alternate names. NEC may also be known as the following names:

  • NEC ELECTRONICS
  • NEC TOKIN
  • NEC Corporation
  • NEC CORP
  • NEC ELECTRONICS CORP
  • NEC ELECTRONICS AMERICA INC
  • NECELEC
  • NEC/TOKIN ELECTRONICS
  • NEC DISPLAY SOLUTIONS
  • NEC ELECTRONICS INC
  • NEC Electronics America
  • NEC RELAYS
  • NECC
  • NEC COMPOUND SEMICONDUCTOR DEVICES LTD
  • NEC Electronics Group
  • NEC DISPLAYS
  • NEC ELECTR
  • NEC DISCRETE SEMICONDUCTORS
  • NEC ELECT
  • NEC (VA)
  • NEC UPD
  • NEC (CEL)
  • NEC DISPLAY SOLUTIONS OF AMERI
  • NEC TOKIN KEMET
  • NEC/RENESAS