Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NEC 2SB772

Small Signal Bipolar Transistor, 3A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-126
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NEC 2SB772.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.517
Stock
5,047
1,804,032
Authorized Distributors
0
3
Mount
-
Through Hole
Case/Package
TO-126
TO-126
Polarity
-
PNP
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
3 A
3 A
Transition Frequency
80 MHz
80 MHz
Collector Emitter Saturation Voltage
500 mV
-
hFE Min
60
60
Power Dissipation
10 W
1 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1980-07-11
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2009-10-31

Descriptions

Descriptions of NEC 2SB772 provided by its distributors.

Small Signal Bipolar Transistor, 3A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-126
3000 mA 30 V PNP Si SMALL SIGNAL TRANSISTOR
TO-252 Bipolar Transistors - BJT ROHS
TRANS PNP 30V 3A SOT32

Manufacturer Aliases

NEC has several brands around the world that distributors may use as alternate names. NEC may also be known as the following names:

  • NEC ELECTRONICS
  • NEC TOKIN
  • NEC Corporation
  • NEC CORP
  • NEC ELECTRONICS CORP
  • NEC ELECTRONICS AMERICA INC
  • NECELEC
  • NEC/TOKIN ELECTRONICS
  • NEC DISPLAY SOLUTIONS
  • NEC ELECTRONICS INC
  • NEC Electronics America
  • NEC RELAYS
  • NECC
  • NEC COMPOUND SEMICONDUCTOR DEVICES LTD
  • NEC Electronics Group
  • NEC DISPLAYS
  • NEC ELECTR
  • NEC DISCRETE SEMICONDUCTORS
  • NEC ELECT
  • NEC (VA)
  • NEC UPD
  • NEC (CEL)
  • NEC DISPLAY SOLUTIONS OF AMERI
  • NEC TOKIN KEMET
  • NEC/RENESAS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SB772.