Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NEC 2SA1226-T1B

Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, PNP, Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NEC 2SA1226-T1B.

IHS

Datasheet3 pages0 years ago
Datasheet0 pages0 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.107
Stock
207,412
389,143
Authorized Distributors
0
3
Mount
-
Surface Mount
Case/Package
-
-
Polarity
-
PNP
Collector Emitter Breakdown Voltage
-
-
Max Collector Current
30 mA
30 mA
Transition Frequency
250 MHz
400 MHz
Collector Emitter Saturation Voltage
300 mV
300 mV
hFE Min
40
40
Power Dissipation
200 mW
200 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.21.00.75
Introduction Date1998-02-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2009-10-31
LTD Date2010-04-30

Descriptions

Descriptions of NEC 2SA1226-T1B provided by its distributors.

Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, PNP, Silicon
Trans GP BJT PNP 40V 0.03A 200mW Automotive 3-Pin Mini-Mold Tray

Manufacturer Aliases

NEC has several brands around the world that distributors may use as alternate names. NEC may also be known as the following names:

  • NEC ELECTRONICS
  • NEC TOKIN
  • NEC Corporation
  • NEC CORP
  • NEC ELECTRONICS CORP
  • NEC ELECTRONICS AMERICA INC
  • NECELEC
  • NEC/TOKIN ELECTRONICS
  • NEC DISPLAY SOLUTIONS
  • NEC ELECTRONICS INC
  • NEC Electronics America
  • NEC RELAYS
  • NECC
  • NEC COMPOUND SEMICONDUCTOR DEVICES LTD
  • NEC Electronics Group
  • NEC DISPLAYS
  • NEC ELECTR
  • NEC DISCRETE SEMICONDUCTORS
  • NEC ELECT
  • NEC (VA)
  • NEC UPD
  • NEC (CEL)
  • NEC DISPLAY SOLUTIONS OF AMERI
  • NEC TOKIN KEMET
  • NEC/RENESAS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SA1226T1B