Texas Instruments MM74HC374J

2V~6V 35MHz 40ns@6V, 150pF D-Type 8 1 8uA - Flip Flops ROHS

Price and Stock

Alternate Parts

Price @ 1000
$ 0.858
$ 0.858
Stock
71,023
246,417
246,417
Authorized Distributors
0
5
5
Case/Package
-
PDIP
PDIP
Number of Pins
-
20
20
Number of Outputs
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
-
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-
-55 °C
-55 °C
Max Operating Temperature
-
125 °C
125 °C

Descriptions

Descriptions of Texas Instruments MM74HC374J provided by its distributors.

2V~6V 35MHz 40ns@6V,150pF D-Type 8 1 8uA - Flip Flops ROHS
BUS DRIVER, HC/UH SERIES
IC FF D-TYPE SNGL 8BIT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.