What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments MM74HC366N

Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin PDIP Tube
$ 0.506

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MM74HC366N.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.506
$ 0.584
$ 0.584
Stock
81,221
69,134,311
69,134,311
Authorized Distributors
2
4
4
Case/Package
-
PDIP
PDIP
Number of Pins
-
16
16
Logic Function
Buffer
Buffer, Inverter
Buffer, Inverter
Number of Elements
-
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
-
7.8 mA
7.8 mA
High Level Output Current
-
-7.8 mA
-7.8 mA
Propagation Delay
-
19 ns
19 ns
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
6 V
6 V

Descriptions

Descriptions of Texas Instruments MM74HC366N provided by its distributors.

Buffer/Line Driver 6-CH Inverting 3-ST CMOS 16-Pin PDIP Tube
Antiphase Tristate 6 6 1 6 2V 6V 7.8mA Buffer,Inverting 7.8mA DIP-16 Through hole mounting 19.81mm*6.35mm*3.3mm
IC BUFFER INVERT 6V 16DIP
BUS DRIVER, HC/UH SERIES
IC BUFF 2V/6V 16-DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.