Texas Instruments MM74HC147N

5.2mA 2V~6V 5.2mA - Signal Switches / Encoders & Decoders / Multiplexers ROHS

Price and Stock

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.313
$ 0.313
Stock
86,355
480,189
480,189
Authorized Distributors
0
3
3
Case/Package
-
PDIP
PDIP
Number of Pins
-
16
16
Logic Function
-
Multiplexer
Multiplexer
Number of Inputs
-
9
9
Number of Outputs
-
4
4
Number of Circuits
-
-
-
Low Level Output Current
-
5.2 mA
5.2 mA
High Level Output Current
-
5.2 mA
5.2 mA
Supply Type
-
Single
Single
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
6 V
6 V
Number of Channels
-
1
1

Descriptions

Descriptions of Texas Instruments MM74HC147N provided by its distributors.

5.2mA 2V~6V 5.2mA - Signal Switches / Encoders & Decoders / Multiplexers ROHS
Encoder 9 to 4 Priority CMOS 16-Pin PDIP Tube
single-phase 1 2V 6V 5.2mA 5.2mA DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.