Texas Instruments LP8545SQX

Non-RoHS Compliant Active 2011 led driver
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LP8545SQX.

National Semiconductor

Datasheet40 pages14 years ago

Alternate Parts

Price @ 1000
$ 1.843
$ 1.843
Stock
1,007
201,603
201,603
Authorized Distributors
0
5
5
Case/Package
-
-
-
Number of Pins
24
24
24
Number of Outputs
-
6
6
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
-
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-
-30 °C
-30 °C
Max Operating Temperature
-
85 °C
85 °C

Descriptions

Descriptions of Texas Instruments LP8545SQX provided by its distributors.

Non-RoHS Compliant Active 2011 led driver

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.