Texas Instruments LMV2011MF

High Precision, Rail-to-Rail Output Operational Amplifier 5-SOT-23 0 to 70
$ 1.29

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV2011MF.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages11 years ago
Datasheet22 pages13 years ago

Farnell

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMV2011MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLMP2011MFX/NOPB
Single, High Precision, ail-to- ail Output Operational Amplifier 5-SOT-23 -40 to 125
Texas InstrumentsLMP2011MF
Dual High Precision, Rail-to-Rail Output Operational Amplifier | IC OPAMP GP 1 CIRCUIT SOT23-5
Texas InstrumentsLMP2011MFX
Single, High Precision, Rail-to-Rail Output Operational Amplifier 5-SOT-23 -40 to 125
Analog DevicesAD8531ARTZ-REEL7
IC,Operational Amplifier,SINGLE,CMOS,TSOP,5PIN,PLASTIC ;RoHS Compliant: Yes
Analog DevicesAD8531ART-REEL
750μA 5V/μs 3MHz Rail to Rail 250mA 1 1 6V 25mV 5pA General Purpose SOT-23-5 SMD mount
Analog DevicesAD8531ART-REEL7
750μA 5V/μs 3MHz 38dB Rail to Rail 250mA 1 1 6V 25mV 5pA General Purpose SOT-23-5 SMD mount

Descriptions

Descriptions of Texas Instruments LMV2011MF provided by its distributors.

High Precision, Rail-to-Rail Output Operational Amplifier 5-SOT-23 0 to 70
Operational Amplifier, Single, 3 Mhz, 1, 4 V/ S, 2.7V To 5.25V, Sot-23, 5 Rohs Compliant: Yes
OP Amp Single GP R-R O/P 5.25V 5-Pin SOT-23 T/R
930μA 4V/μs 35nV/rtHz 3MHz 130dB Shutdown Rail-to-Rail 17mA 1Ch 1Ch 3V 5.25V 120nV 3pA General Purpose SOT-23-5 SMD Adhesive Mount 2.92mm × 1.6mm × 1.02mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.