Texas Instruments LMP8358MT

Zero-Drift, Programmable Instrumentation Amplifier with Diagnostics
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMP8358MT.

IHS

Datasheet33 pages16 years ago

National Semiconductor

CAD Models

Download Texas Instruments LMP8358MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.291
Stock
13,899
288,451
Authorized Distributors
0
5
Case/Package
-
TSSOP
Number of Pins
14
14
Number of Circuits
-
1
Slew Rate
-
-
Gain Bandwidth Product
-
240 MHz
Input Offset Voltage (Vos)
-
10 µV
Power Supply Rejection Ratio (PSRR)
-
112 dB
Common Mode Rejection Ratio
-
116 dB
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
5.5 V
Operating Supply Current
-
1.9 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01

Descriptions

Descriptions of Texas Instruments LMP8358MT provided by its distributors.

Zero-Drift, Programmable Instrumentation Amplifier with Diagnostics
Instrumentation Amplifier, PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.