Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM4949TL/NOPB

Stereo Class D Audio Subsystem with OCL Headphone Amplifier 25-DSBGA -40 to 85
$ 1.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4949TL/NOPB.

Texas Instruments

Datasheet41 pages13 years ago
Datasheet44 pages14 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM4949TL/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 0.853
Stock
211,423
194,621
Authorized Distributors
2
2
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
25
25
Number of Channels
5
5
Output Power
2.5 W
2.5 W
Power Supply Rejection Ratio (PSRR)
73.8 dB
73.8 dB
Common Mode Rejection Ratio
64.4 dB
64.4 dB
Min Supply Voltage
2.4 V
-
Max Supply Voltage
5.5 V
-

Related Parts

Texas InstrumentsLM4949TLX/NOPB
Stereo Class D Audio Subsystem with OCL Headphone Amplifier 25-DSBGA -40 to 85
Texas InstrumentsLM48413TL/NOPB
IC AMP CLASS D STER 1.5W 18DSBGA Amplifier IC 2-Channel (Stereo) Class D 18-DSBGA (2.21x2.04)
Texas InstrumentsLM49200TL/NOPB
500-mW, stereo, analog input Class-AB audio amplifier & I2C control 20-DSBGA -40 to 85

Descriptions

Descriptions of Texas Instruments LM4949TL/NOPB provided by its distributors.

Stereo Class D Audio Subsystem with OCL Headphone Amplifier 25-DSBGA -40 to 85
Audio Amp Headphone/Speaker 2-CH Stereo 2.5W Class-D 25-Pin Micro SMD T/R
Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class D 25-μSMD (2.7x2.7)
0.05%@ 4Ω @ 1W,0.017%@ 32Ω @ 0.05W 2-Channel Stereo 2.5*2 @ 4Ω,0.19*2 @ 16Ω Class-D SMD mount,glue mount 2.69mm*2.69mm*360μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4949TLNOPB