Texas Instruments LM4871MM/NOPB

3-W, mono, analog input Class-AB audio amplifier 8-VSSOP -40 to 85
$ 1.332
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4871MM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago
Datasheet21 pages13 years ago
Technical Drawing2 pages20 years ago

element14

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.46%

CAD Models

Download Texas Instruments LM4871MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Related Parts

Texas InstrumentsLM4871MM
3W Audio Power Amplifier with Shutdown Mode 8-VSSOP -40 to 85
Texas InstrumentsLM4871MMX/NOPB
3-W, mono, analog input Class-AB audio amplifier 8-VSSOP -40 to 85
Texas InstrumentsLM4902MM/NOPB
Audio Amp Speaker 1-CH Mono 0.675W Class-AB 8-Pin VSSOP T/R / IC AMP AUDIO PWR .675W AB 8VSSOP
Ic, audio Amplifier, single, tssop,8Pin, plastic Rohs Compliant: Yes |Onsemi NCP2890DMR2G
STMicroelectronicsTS4990IST
Audio Amp Speaker 1-CH Mono 1.2W Class-AB 8-Pin MSOP T/R / IC AMP AUDIO PWR 1.2W MONO 8MSOP
STMicroelectronicsTS4871IST
TS4871 Series 5.5 V 1 W Output Rail to Rail Audio Power Amplifier - MSOIC-8

Descriptions

Descriptions of Texas Instruments LM4871MM/NOPB provided by its distributors.

3-W, mono, analog input Class-AB audio amplifier 8-VSSOP -40 to 85
Texas Instruments Audio Amp IC, VSSOP, Audio Power Amp, 8-Pin, 3W Max
Audio Amp Speaker 1-CH Mono 1.5W Class-AB 8-Pin VSSOP T/R
3W Mono Class-AB Audio Amp, 2V-5.5V, 3R Load, 8-VSSOP
IC, AMP AUDIO PWR W/SHUTDWN 8MSOP; Amplifier Class:AB; No. of Channels:1; Output Power:3W; Supply Voltage Range:2V to 5.5V; THD + N:0.25% @ 1W, 8ohm, VDD=5V; Load Impedance:3ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:MSOP; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Base Number:4871; Load Impedance Min:8ohm; Output Power Pout:3W; Package / Case:MSOP; Power Rating RMS:1.5W; Supply Voltage Max:5.5V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4871MM/NOPB .
  • LM4871MMNOPB