Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM4831VFX

Audio Amp Headphone/Microphone/Speaker 1-CH Mono/2-CH Stereo 1.5W Class-AB 44-Pin TQFP T/R
$ 2.938

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.938
$ 2.938
Stock
123,087
124,401
Authorized Distributors
2
2
Case/Package
TQFP
TQFP
Number of Pins
44
44
Number of Channels
-
-
Output Power
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Microchip PIC18FSeries microcontroller, PICkernel, 44needle, TQFPencapsulation, 0CANpassageway
Microcontrollers (MCU); PIC16F1937-I/PT; MICROCHIP TECHNOLOGY; 512 B; FLASH; 36; 5.5 V
RISC Microcontroller, 16-Bit, FLASH, AVR RISC CPU, 32MHz, CMOS, PQFP44

Descriptions

Descriptions of Texas Instruments LM4831VFX provided by its distributors.

Audio Amp Headphone/Microphone/Speaker 1-CH Mono/2-CH Stereo 1.5W Class-AB 44-Pin TQFP T/R
IC AMP AUDIO PWR 1.5W AB 44LQFP
0.5%@ 8Ω @ 1W,0.15%@ 8Ω @ 225mW 2-Channel (Stereo) 2.7V 1.5*2 @ 4Ω 5.5V 8Ω Class-AB QFP SMD mount 10mm*10mm*1.4mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.