Texas Instruments LM4819MX

LM4819 350mW Audio Power Amplifier with Shutdown Mode | IC AMP AUDIO PWR .35W MONO 8SOIC
$ 0.408

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4819MX.

Texas Instruments

Datasheet27 pages13 years ago
Datasheet21 pages14 years ago

iiiC

National Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM4819MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM4818MX/NOPB
350-mW, mono, analog input Class-AB audio amplifier with shutdown mode 8-SOIC -40 to 85
Texas InstrumentsLM4819MX/NOPB
350-mW, mono, analog input Class-AB audio amplifier & VSSOP package 8-SOIC -40 to 85
Texas InstrumentsLM4890MX/NOPB
Audio Power Amp, Ab, -40 To 85Deg C Rohs Compliant: Yes |Texas Instruments LM4890MX/NOPB
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC N T/R / IC AMP AUDIO DIFF OUT SD 8-SOIC
Analog DevicesSSM2211SZ-REEL7
Audio Amp Speaker 1-CH Mono Class-AB 8-Pin SOIC N T/R
NXP SemiconductorsTDA7052AT/N2
NXP TDA7052AT/N2 Audio Power Amplifier, AB, 1 Channel, 0.55 W, 4.5V to 18V, SOIC, 8 Pins

Descriptions

Descriptions of Texas Instruments LM4819MX provided by its distributors.

LM4819 350mW Audio Power Amplifier with Shutdown Mode | IC AMP AUDIO PWR .35W MONO 8SOIC
Audio Amp Speaker 1-CH Mono 0.35W Class-AB 8-Pin SOIC N T/R
350mW Audio Power Amplifier with Shutdow
350 MW AUDIO POWER AMP W/SHUTD
1%@ 16Ω @ 270mW 1-Channel (Mono) 2V 0.35*1 @ 16Ω 5.5V Class-AB SOIC-8 SMD mount,glue mount 1.5mm(height)
AUDIO AMPLIFIER, 0.35W, 1 CHANNE
IC AMP CLASS AB MONO 350MW 8SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4819MX.