Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM4136CN

IC OPAMP GP 4 CIRCUIT 14DIP / General Purpose Amplifier 4 Circuit 14-PDIP
$ 0.395

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.395
$ 1.004
Stock
104,153
906,552
Authorized Distributors
1
4
Case/Package
-
PDIP
Number of Pins
-
14
Number of Circuits
-
4
Slew Rate
-
1.7 V/µs
Gain Bandwidth Product
-
3 MHz
Input Offset Voltage (Vos)
-
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
70 dB
Min Supply Voltage
-
5 V
Max Supply Voltage
-
15 V
Operating Supply Current
-
5 mA

Descriptions

Descriptions of Texas Instruments LM4136CN provided by its distributors.

IC OPAMP GP 4 CIRCUIT 14DIP / General Purpose Amplifier 4 Circuit 14-PDIP
Op Amp, General Purpose, TH, PDIP-14, 1V/μs 4-Ch 500μV 40nA
OPERATIONAL AMPLIFIER
IC OP AMP 4CH 14-PDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.