Texas Instruments LM393N

Low Power Low Offset Voltage Dual Comparator 8-PDIP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM393N.

Texas Instruments

Datasheet29 pages11 years ago
Datasheet24 pages13 years ago

Farnell

Upverter

National Semiconductor

Newark

CAD Models

Download Texas Instruments LM393N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM393N/NOPB
Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8
onsemiLM393NG
LM Series 36 V 250 nA Through Hole Low Offset Voltage Dual Comparator - PDIP-8
Texas InstrumentsLM293P
DUAL COMPARATORS Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8
Texas InstrumentsLM393PE4
AMPLIFIER, COMPARATOR; DIFFERENTIAL COMPARATOR; 36 V; 0.8 MA (TYP.) @ DEGC; 2
STMicroelectronicsTS393CN
Dual Comparator 6500 Uv Offset-max 1500 Ns Response Time PDIP8

Descriptions

Descriptions of Texas Instruments LM393N provided by its distributors.

Low Power Low Offset Voltage Dual Comparator 8-PDIP 0 to 70
Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8
Comparator Dual ±18V/36V 8-Pin PDIP Rail
PRECISION COMPARATOR, DUAL, 1.3 uS, DIP-8
IC, COMPARATOR DUAL, DIP8, 393; Comparator Type:Precision; No. of Comparators:2; Response Time:1.3µs; Supply Voltage Range:2V to 36V, ± 1V to ± 18V; Amplifier Case Style:DIP; No. of Pins:8; IC Output Type:CMOS, DTL, ECL, MOS, TTL; Output Compatibility:CMOS, DTL, ECL, MOS, TTL; Supply Current:1mA; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:(Not Applicable); SVHC:No SVHC (20-Jun-2013); Base Number:393; Comparator Features:Dual Low Power; Device Marking:LM393N; IC Generic Number:393; IC Temperature Range:Commercial; Logic Function Number:393; Operating Temperature Range:0°C to +70°C; Package / Case:DIP; Supply Voltage Max:36V; Supply Voltage Min:2V
The LM193 series consists of two independent precision voltage comparators with an offset voltage specification as low as 2.0 mV max for two comparators which were designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. These comparators also have a unique characteristic in that the input common-mode voltage range includes ground, even though operated from a single power supply voltage. Application areas include limit comparators, simple analog to digital converters; pulse, square wave and time delay generators; wide range VCO; MOS clock timers; multi vibrators and high voltage digital logic gates. The LM193 series was designed to directly interface with TTL and CMOS. When operated from both plus and minus power supplies, the LM193 series will directly interface with MOS logic where their low power drain is a distinct advantage over standard comparators. The LM393 and LM2903 parts are available in National's innovative thin micro SMD package with 8 (12 mil) large bumps.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM-393-N
  • LM393-N
  • LM393N.