Texas Instruments LM393N/NOPB

Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8
$ 0.431
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM393N/NOPB.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages11 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages16 years ago

element14

HQonline

Farnell

Newark

Inventory History

3 month trend:
-2.85%

CAD Models

Download Texas Instruments LM393N/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM393N
Low Power Low Offset Voltage Dual Comparator 8-PDIP 0 to 70
onsemiLM393NG
LM Series 36 V 250 nA Through Hole Low Offset Voltage Dual Comparator - PDIP-8
Texas InstrumentsLM293P
DUAL COMPARATORS Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8
Texas InstrumentsLM393PE4
AMPLIFIER, COMPARATOR; DIFFERENTIAL COMPARATOR; 36 V; 0.8 MA (TYP.) @ DEGC; 2
STMicroelectronicsTS393CN
Dual Comparator 6500 Uv Offset-max 1500 Ns Response Time PDIP8

Descriptions

Descriptions of Texas Instruments LM393N/NOPB provided by its distributors.

Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8
Low Power Low Offset Voltage Dual Comparator 8-PDIP 0 to 70
Comparator Dual R-R O/P ±18V/36V 8-Pin PDIP Tube / LM193/LM293/LM393/LM2903 Low Power Low Offset Voltage Dual Comparators | IC COMP DUAL LO PWR 8-DIP
IC, COMPARATOR, DUAL; Comparator Type: Precision; No. of Comparators: 2 Comparators; Response Time: 1.3µs; Supply Voltage Range: ± 1V to ± 18V; Comparator Case Style: DIP; No. of Pins: 8Pins; IC Output Type: CMOS, DTL, ECL, MOS, TTL; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Amplifier Case Style: DIP; No. of Comparators: 2; No.Comparators: 2; Operating Temperature Range: 0°C to +70°C; Output Compatibility: CMOS, DTL, ECL, MOS, TTL; Supply Current: 1mA; Supply Voltage Max: 36V; Supply Voltage Min: 2V; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM393N/NOPB .
  • LM393N/NOPB.
  • LM393NNOPB