Texas Instruments LM337LZ

80dB~65dB(120Hz) 5mA Negative Adjustable 100mA 1-Ch 1.2V 40V 37V 40V 0.5% 0.04%/V TO-92-3 TH

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM337LZ.

element14 APAC

Datasheet9 pages14 years ago

Farnell

Augswan

Newark

iiiC

CAD Models

Download Texas Instruments LM337LZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 12.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator IC Positive Fixed 1 Output 5V 100mA TO-92-3
STMicroelectronicsL78L05ACZ
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-92,IS 5.5MA, VO 5V, VI 10V
STMicroelectronicsL78L12ACZ-TR
L78L Series 12 V 100 Ma Through Hole Positive Voltage LDO Regulator - TO-92
STMicroelectronicsL78L08ACZ
L78L Series 100 mA 8 V Three Terminal Positive Voltage LDO Regulator - TO-92

Descriptions

Descriptions of Texas Instruments LM337LZ provided by its distributors.

80dB~65dB(120Hz) 5mA Negative Adjustable 100mA 1-Ch 1.2V 40V 37V 40V 0.5% 0.04%/V TO-92-3 TH
Standard Regulator Neg -37V to -1.2V 0.1A 3-Pin TO-92 Box
Lead Free Negative WIRE Not Qualified voltage regulator linear 125C 625mW 100mA 5.2mm
Adjustable Negative Standard Regulator, 1.2V Min, 37V Max, BIPolar, PBCY3
IC, ADJ LINEAR REG, 1.2V TO 37V, TO-92-3
IC REG LIN NEG ADJ 0.1A TO92-3
Low voltage differential Regulator (LDO)
LM337L 3-Terminal Adjustable Regulator
IC REG LIN ADJ NEGATIVE STND REG
28V HIGH SPEED VOLTAGE REGULATOR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM337-LZ
  • LM337LZ .
  • LM337LZ.