Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM337K

Standard Regulator -1.2V to -37V 1.5A 3-Pin (2+Tab) TO-3 Tray

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM337K.

JRH Electronics

Datasheet22 pages13 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 80.728
Stock
3,407
114,801
Authorized Distributors
0
0
Case/Package
TO-3
TO-3
Number of Pins
3
2
Max Output Current
-
1.5 A
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Number of Outputs
1
1

Descriptions

Descriptions of Texas Instruments LM337K provided by its distributors.

Standard Regulator -1.2V to -37V 1.5A 3-Pin (2+Tab) TO-3 Tray
THREE-TERMINAL ADJUSTABLE NEGATIVE VOLTAGE REGULATOR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM337 K