Texas Instruments LM20136MH

9.35A Switching Regulator, 460KHZ Switching Freq-max, PDSO16, TSSOP-16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM20136MH.

Related Parts

Texas InstrumentsLM20134MH
IC REG BUCK ADJ 4A SYNC 16TSSOP
Texas InstrumentsLM20144QMHE/NOPB
Buck Yes 500KHz~1.5MHz Adjustable 1 4.68V 800mV 5.5V 2.95V HTSSOP-16 SMD mount 1.05mm(height)
Texas InstrumentsLM20143MHX/NOPB
2.95-5.5V, 3A, Current Mode Synchronous Buck egulator with Adjustable Frequency 16-HTSSOP -40 to 125
Analog DevicesMAX16962RAUEA/V+
Industry's First Automotive-Grade Synchronous Step-Down DC-DC Converter that Delivers Up to 4A
Analog DevicesMAX1763EUE+
Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 2.5V to 5.5V/3.3V 1.5A 16-Pin TSSOP Tube
Analog DevicesMAX16955AUE/V+
Buck Converter, Yes, 220kHz~1MHz Transistor Driver 1Ch 10V 1V 36V 3.5V TSSOP-16 SMD

Descriptions

Descriptions of Texas Instruments LM20136MH provided by its distributors.

9.35A SWITCHING REGULATOR, 460kHz SWITCHING FREQ-MAX, PDSO16, TSSOP-16
Dc-Dc Switching Buck Step Down Regulator, Adjustable, 2.95V-5.5Vin, 800Mv-5Vout, 6Aout, Tssop-16
6A, Synchronous Buck Regulator with Input Synchronization
REG, 6A, SYNC STEP DOWN, 16TSSOP; Primary Input Voltage:5.5V; No. of Outputs:1; Output Voltage:5V; Output Current:6A; Voltage Regulator Case Style:TSSOP; No. of Pins:16; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Adjustable Output Voltage Max:5V; Adjustable Output Voltage Min:600mV; Base Number:20136; Frequency:1500kHz; Input Voltage Max:5.5V; Operating Temperature Range:-40°C to +125°C; Output Current Max:6A; Output Voltage Max:5V; Supply Voltage Max:5.5V; Supply Voltage Min:2.95V; Switch Output Current Isw Max:3.5A; Termination Type:SMD; Voltage Regulator Type:Synchronous Buck

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.