Texas Instruments LM20133MHX

Switching Regulator, Current-mode, 5.7A, 460kHz Switching Freq-Max, PDSO16
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for LM20133MHX. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM20133MHX.

IHS

Datasheet23 pages18 years ago

National Semiconductor

Alternate Parts

Price @ 1000
$ 2.498
$ 2.498
Stock
0
224,814
224,814
Authorized Distributors
0
3
3
Case/Package
-
HTSSOP EP
HTSSOP EP
Number of Pins
16
16
16
Max Output Current
5.7 A
3 A
3 A
Min Input Voltage
2.95 V
2.95 V
2.95 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
-
800 mV
800 mV
Max Output Voltage
-
5 V
5 V
Number of Outputs
-
1
1

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60

Descriptions

Descriptions of Texas Instruments LM20133MHX provided by its distributors.

Switching Regulator, Current-mode, 5.7A, 460kHz Switching Freq-Max, PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.