Texas Instruments LM20133MH

3A, PowerWise® Synchronous Buck Regulator with Input Synchronization

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM20133MH.

element14 APAC

Datasheet24 pages14 years ago

National Semiconductor

iiiC

CAD Models

Download Texas Instruments LM20133MH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM20144QMHE/NOPB
Buck Yes 500KHz~1.5MHz Adjustable 1 4.68V 800mV 5.5V 2.95V HTSSOP-16 SMD mount 1.05mm(height)
Texas InstrumentsLM20134MH
IC REG BUCK ADJ 4A SYNC 16TSSOP
Texas InstrumentsLM2854MH-1000/NOPB
Pwr Sply Func, Voltage Regulator, Buck, Switching, TSSOP-16EP, IS 1.7mA, VO 0.8V

Descriptions

Descriptions of Texas Instruments LM20133MH provided by its distributors.

3A, PowerWise® Synchronous Buck Regulator with Input Synchronization
BUCK REG, 3A SYNC, POWERWISE, TSSOP16
BUCK REG, 3A SYNC, POWERWISE, TSSOP16; Primary Input Voltage:5.5V; No. of Outputs:1; Output Voltage:5V; Output Current:3A; Voltage Regulator Case Style:TSSOP; No. of Pins:16; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Adjustable Output Voltage Max:5V; Adjustable Output Voltage Min:0.8V; Base Number:20133; Frequency:1.5MHz; Input Voltage Max:5.5V; Operating Temperature Range:-40°C to +125°C; Output Current Max:3A; Output Voltage Max:5V; Supply Voltage Max:5.5V; Supply Voltage Min:2.95V; Switch Output Current Isw Max:3A; Termination Type:SMD; Voltage Regulator Type:Step Down (Buck)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.