Texas Instruments LM1771SSD

DC DC Cntrlr Single-OUT Sync Buck 2.8V to 5.5V Input 6-Pin LLP EP T/R
$ 0.618

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1771SSD.

Augswan

Datasheet31 pages5 years ago

National Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM1771SSD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

LDO Regulator Pos 0.8V to 4.5V 1A 6-Pin HVSOF Embossed T/R
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 6-WDFN Exposed Pad
Analog DevicesADP123ACPZ-R7
Linear Voltage Regulator IC Positive Adjustable 1 Output 0.8 V ~ 5 V 300mA 6-LFCSP-UD (2x2)
Switching Regulator, Current-mode, 2A, 1500kHz Switching Freq-Max
Buck Converter, DC-DC, High Efficiency, Adjustable Output Voltage, Low Ripple, 1.7 MHz, 1 A
Texas InstrumentsTLV71210DSER
68dB(1kHz) 55μA Positive Fixed 300mA 1-Ch 1V-5.5V 260mV 1mV 1mV SON, SMD, 750μm H

Descriptions

Descriptions of Texas Instruments LM1771SSD provided by its distributors.

DC DC Cntrlr Single-OUT Sync Buck 2.8V to 5.5V Input 6-Pin LLP EP T/R
Switching Controller, Voltage-mode, 1000kHz Switching Freq-Max, CMOS, DSO6
1MHz 2.8V~5.5V 1 Step-down type - DC-DC Controllers ROHS
SWITCHING CONTROLLER, VOLTAGE-MO
REG, BUCK, SMD, LLP-6, 1771; Voltage regulator type:Buck; Voltage, input max:5.5V; Current, output max:400µA; Frequency:1000kHz; Voltage, supply min:2.8V; Termination Type:SMD; Temperature, operating range:-40°C to +125°C; Temp, op. max:125°C; Temp, op. min:-40°C; Base number:1771; Case style:LLP; Pins, No. of:6; Voltage, input min:2.8V; Voltage, supply max:5.5V; Voltage, Output Adjustable Min:0.8V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.