Texas Instruments DS90CF363AMTD

21 3 3V 3.6V CMOS,TTL 1.3Gbps SOP SMD mount 12.5mm*6.1mm*900μm
$ 2.464

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DS90CF363AMTD.

DigiKey

Datasheet12 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DS90CF363AMTD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.464
$ 3.599
$ 3.599
Stock
177,611
326,559
326,559
Authorized Distributors
2
5
5
Interface
-
-
-
Max Supply Voltage
-
3.6 V
3.6 V
Min Supply Voltage
-
3 V
3 V
Max Operating Temperature
-
70 °C
70 °C
Min Operating Temperature
-
-10 °C
-10 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TFSOP
TSSOP
TSSOP
Max Supply Current
-
-
-

Descriptions

Descriptions of Texas Instruments DS90CF363AMTD provided by its distributors.

21 3 3V 3.6V CMOS,TTL 1.3Gbps SOP SMD mount 12.5mm*6.1mm*900μm
LVDS Transmitter 1300Mbps 0.45V 48-Pin TSSOP
Transceiver TSSOP-48 LVDS ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.