Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DM74AS533N

Bus Driver, AS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DM74AS533N.

IHS

Datasheet3 pages26 years ago

Alternate Parts

Price @ 1000
$ 5.501
Stock
95
121,930
Authorized Distributors
0
2
Case/Package
DIP
PDIP
Number of Pins
-
20
Logic Function
-
D-Type, Latch
Number of Elements
-
1
Number of Bits per Element
-
-
Low Level Output Current
-
2.6 mA
High Level Output Current
-
-15 mA
Propagation Delay
8 ns
7.5 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date1996-07-14

Descriptions

Descriptions of Texas Instruments DM74AS533N provided by its distributors.

Bus Driver, AS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.