Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DM54LS08J/883

18ns@ 5V, 50pF 1 2 4 4.5V 5.5V 4mA AND Gate LS 400μA CERDIP-14 Through hole mounting 19.94mm*7.87mm*4.57mm

$ 2.745

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.745
$ 11.817
$ 11.817
Stock
49,101
218,359
218,359
Authorized Distributors
2
1
1
Case/Package
CDIP
CDIP
CDIP
Number of Pins
-
14
14
Logic Function
AND
AND
AND
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Propagation Delay
-
20 ns
20 ns
Low Level Output Current
-
4 mA
4 mA
High Level Output Current
-
-400 µA
-400 µA
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Quiescent Current
-
-
-

Descriptions

Descriptions of Texas Instruments DM54LS08J/883 provided by its distributors.

18ns@ 5V,50pF 1 2 4 4.5V 5.5V 4mA AND Gate LS 400μA CERDIP-14 Through hole mounting 19.94mm*7.87mm*4.57mm
AND Gate 4-Element 2-IN 14-Pin CDIP
IC GATE AND 4CH 2-INP 14CERDIP
8.8mA 4.5V~5.5V 4 18ns@5V,50pF And - Gates ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DM54LS08J-883
  • DM54LS08J883