What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments 54F521DC

IC Comparator Identity 8B 20CDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 54F521DC.

Alternate Parts

Price @ 1000
$ 0.646
$ 0.646
Stock
14,939
221,664
221,664
Authorized Distributors
0
4
4
Case/Package
CDIP
PDIP
PDIP
Number of Pins
-
20
20
Input Offset Voltage (Vos)
-
-
-
Propagation Delay
-
10 ns
10 ns
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Texas Instruments 54F521DC provided by its distributors.

IC COMPARATOR IDENTITY 8B 20CDIP
A=B 15ns@5V,50pF 4.5V~5.5V 8 - Digital Comparators ROHS
IDENTITY COMPARATOR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.