Murata SCA61T-FAHH1G

Accelerometer Single ±0.5g 5V 4000mV/g 8-Pin SMD
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata SCA61T-FAHH1G.

IHS

Datasheet2 pages5 years ago
Datasheet17 pages13 years ago

element14 APAC

Newark

Ciiva

DigiKey

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-09-21
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2019-06-15

Related Parts

PanasonicEEEFK0J331P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 330muF ±20% 0.315Dia 8.00mm
PanasonicEEEFPC221XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 16V 220muF ±20% 0.248Dia 6.30mm
PanasonicEEEFK1H101GP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 50V 100muF ±20% 0.315Dia 8.00mm
Ceramic Resonator 4MHz ±0.5% (Tol) ±0.15% (Stability) 39pF 60Ohm Automotive 3-Pin CSMD T/R
Ceramic Resonator 6MHz ±0.5% (Tol) ±0.2% (Stability) 15pF 50Ohm 3-Pin CSMD T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 35V 10muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Murata SCA61T-FAHH1G provided by its distributors.

Accelerometer Single ±0.5g 5V 4000mV/g 8-Pin SMD
Mems Module, Smd, 8, 4.75 V Rohs Compliant: Yes
INCLINOMETER SGL 0.5G DIL8 SMD
INCLINOMETER, 30DEG, RATIOMETRIC; MEMS Module Function: Inclinometer; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Sensor Case Style: SMD; No. of Pins: 8Pins; Gyroscope Range: ± 30°/s; Acceleration Range: ± 0.5g; Produ

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCA61TFAHH1G