What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata RDE5C2A470J0M1H03A

Cap Ceramic 47pF 100V C0G 5% Radial 5mm 125C Ammo
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDE5C2A470J0M1H03A.

TME

Datasheet23 pages4 years ago

Ciiva

HQonline

Inventory History

3 month trend:
-2.68%

CAD Models

Download Murata RDE5C2A470J0M1H03A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.138
Stock
112,885
23,028
Authorized Distributors
6
6
Capacitance
47 pF
47 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
1610
1610
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - Leaded 47pF 100volts C0G LS=5mm +/-5%
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 4.7e-05uF, Through Hole Mount, 1410
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 4.7e-05uF, Through Hole Mount, 1410
KYOCERA AVXSR071A470JAA
Cap Ceramic 47pF 100V C0G 5% Radial 2.54mm 125°C Bulk
KYOCERA AVXSR151A470JAT
Cap Ceramic 47pF 100V C0G 5% Radial 2.54mm 125°C Bulk
Yageo GroupC320C470J2G5TA
C320 C 47pF Ceramic Multilayer Capacitor; 200 VDC; +125degC; C0G Dielec; +/-5%

Descriptions

Descriptions of Murata RDE5C2A470J0M1H03A provided by its distributors.

Cap Ceramic 47pF 100V C0G 5% Radial 5mm 125C Ammo
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 4.7e-05uF, Through Hole Mount, 1610
RDE Series 47 pF 100 V ±5 % Tolerance COG Radial Multilayer Ceramic Capacitor
Cap, 47Pf, 100V, Mlcc, Radial; Capacitance:47Pf; Voltage Rating:100V; Product Range:Rde Series; Capacitance Tolerance:± 5%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:C0G/Np0; Lead Spacing:5Mm; Operating Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. RDE5C2A470J0M1H03A

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH