What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata RCE5C2A470J0A2H03B

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 4.7e-05uF, Through Hole Mount, 1410
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RCE5C2A470J0A2H03B.

Geoflip

Datasheet4 pages5 years ago

Ciiva

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata RCE5C2A470J0A2H03B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.141
$ 0.389
$ 0.389
Stock
5,073
16,966
16,966
Authorized Distributors
5
4
4
Capacitance
47 pF
47 pF
47 pF
Dielectric
C0G
C0G
C0G
Mount
Through Hole
Through Hole
Through Hole
Case/Package
1410
1410
1410
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 47pF 100V C0G 5% Radial 5mm 125C Ammo
Cap Ceramic 47pF 100V C0G 5% Radial 2.5mm 125C Bulk
Cap, 47Pf, 100V, Mlcc, Radial |Murata Manufacturing Co., Ltd. RDE5C2A470J0K1H03B
KYOCERA AVXSR071A470JAA
Cap Ceramic 47pF 100V C0G 5% Radial 2.54mm 125°C Bulk
KYOCERA AVXSR151A470JAT
Cap Ceramic 47pF 100V C0G 5% Radial 2.54mm 125°C Bulk
Yageo GroupC315C470J2G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 47Pf C0G 5% Ls=2.54Mm

Descriptions

Descriptions of Murata RCE5C2A470J0A2H03B provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 4.7e-05uF, Through Hole Mount, 1410
CAP CER 47PF 100V 5% NP0 RADIAL
47pF ¡À5% C0G(NP0) 100V 3.6mm*2.5mm*3.5mm
CAP, 47PF, 100V, MLCC, RADIAL; Capacitance: 47pF; Voltage Rating: 100V; Product Range: RCE Series; Capacitance Tolerance: ± 5%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: C0G / NP0; Lead Spacing: 2.5mm; Oper

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH