What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C315C100J1G5TA

Multilayer Ceramic Capacitors Mlcc - Leaded 100V 10Pf C0G 5% Ls=2.54Mm
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C315C100J1G5TA.

IHS

Datasheet19 pages2 years ago

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-9.01%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC317C100J5G5TA
Cap Ceramic 10pF 50V C0G 5% Radial 5.08mm 125C Extreme Low ESR Bulk
Yageo GroupC317C100J2G5TA
GoldMax 300Comm C0G Radial Ceramic Capacitor 0.150Lx0.100W 3.81mmx2.54mm C0G NP0 ±5% 10pF
KYOCERA AVXSR072A100JARTR1
Cap Ceramic 10pF 200V C0G 5% Radial 2.54mm 125°C T/R
Cap Ceramic 10pF 100V C0G 5% Radial 5mm 125C Ammo
Cap Ceramic 10pF 100V C0G 5% Radial 5mm 125C Bulk
KYOCERA AVXSR151A100JARTR1
Cap Ceramic 10pF 100V C0G 5% Radial 2.54mm 125°C T/R

Descriptions

Descriptions of Yageo Group C315C100J1G5TA provided by its distributors.

Multilayer Ceramic Capacitors Mlcc - Leaded 100V 10Pf C0G 5% Ls=2.54Mm
Cap Ceramic 10pF 100V C0G 5% Radial 2.54mm 125C Extreme Low ESR Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Through Hole Mount
CERAMIC CAPACITOR 10PF 100V, C0G, 5%, RADIAL
CAP, 10PF, 100V, 5%, C0G/NP0; Capacitance:10pF; Voltage Rating:100V; Product Range:Goldmax, 300 Series; Capacitance Tolerance:± 5%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:C0G / NP0; Lead Spacing:2.54mm; RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C315C100J1G5TA.