What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata RDE5C1H1R0C0M1H03A

Cap Ceramic 1pF 50V C0G 0.25pF Radial 5mm 125C Ammo
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDE5C1H1R0C0M1H03A.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet1 page6 years ago

Arrow.cn

Inventory History

3 month trend:
-5.49%

CAD Models

Download Murata RDE5C1H1R0C0M1H03A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.167
$ 0.156
Stock
28,676
4,540
Authorized Distributors
6
6
Capacitance
1 pF
1 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
1610
1610
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Height
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - Leaded 1pF 50volts C0G LS=5mm +/-25%
Cap Ceramic 1pF 50V C0G 0.25pF Radial 2.5mm 125C Automotive AEC-Q200 Bulk
Cap Ceramic 1pF 50V C0G 0.25pF Radial 2.5mm 125C Automotive Ammo
Yageo GroupC315C109D2G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 1Pf C0G 0.5Pf Ls=2.54Mm

Descriptions

Descriptions of Murata RDE5C1H1R0C0M1H03A provided by its distributors.

Cap Ceramic 1pF 50V C0G 0.25pF Radial 5mm 125C Ammo
Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 1e-06uF, Through Hole Mount, 1610
Radial RDE 50V 1pF ±0.25pF C0G NP0
1pF ¡À0.25pF C0G(NP0) 50V 4mm*2.5mm*6mm
Murata RDE5C1H1R0C0M1H03A 積層セラミックコンデンサ
Cap, 1Pf, 50V, Mlcc, Radial; Capacitance:1Pf; Voltage Rating:50V; Product Range:Rde Series; Capacitance Tolerance:± 0.25Pf; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:C0G/Np0; Lead Spacing:5Mm; Operating Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. RDE5C1H1R0C0M1H03A

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH