What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata RDE5C1H100J0P1H03B

Cap Ceramic 10pF 50V C0G 5% Radial 2.5mm 125C Bulk
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDE5C1H100J0P1H03B.

Ciiva

Datasheet2 pages5 years ago
Datasheet4 pages6 years ago
Datasheet1 page6 years ago

Arrow.cn

Inventory History

3 month trend:
-1.49%

CAD Models

Download Murata RDE5C1H100J0P1H03B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.165
Stock
8,260
11,860
Authorized Distributors
6
6
Capacitance
10 pF
10 pF
Dielectric
C0G
C0G
Mount
Through Hole
Through Hole
Case/Package
2010
2010
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 10pF 50V C0G 5% Radial 2.5mm 125C Automotive Bulk
Multilayer Ceramic Capacitors MLCC - Leaded 10pF 50volts C0G LS=5mm +/-5%
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 1e-05uF, Through Hole Mount, 1410
KYOCERA AVXSR152A100JAR
SR 10PF CERAMIC MULTILAYER CAP,200V DC,+125C, C0G DIELECTRIC,+/-5%,THROUGH HOLE
Yageo GroupC317C100J5G5TA
Cap Ceramic 10pF 50V C0G 5% Radial 5.08mm 125C Extreme Low ESR Bulk
KYOCERA AVXSR151A100JAA
Cap Ceramic 10pF 100V C0G 5% Radial 2.54mm 125°C Bulk

Descriptions

Descriptions of Murata RDE5C1H100J0P1H03B provided by its distributors.

Cap Ceramic 10pF 50V C0G 5% Radial 2.5mm 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 1e-05uF, Through Hole Mount, 2010
Cap, Mlcc, 10Pf, 50V, Radial Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. RDE5C1H100J0P1H03B
10pF ¡À5% C0G(NP0) 50V 5mm*2.5mm*6mm
Radial RDE 50V 10pF ±5% C0G NP0

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • RDE5C1H100J0P1H03B.