What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata RCE5C1H100J0A2H03B

Cap Ceramic 10pF 50V C0G 5% Radial 2.5mm 125C Automotive Bulk
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RCE5C1H100J0A2H03B.

Ciiva

Datasheet2 pages6 years ago
Datasheet3 pages6 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata RCE5C1H100J0A2H03B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.134
$ 0.133
$ 0.133
Stock
4,975
6,475
6,475
Authorized Distributors
6
5
5
Capacitance
10 pF
10 pF
10 pF
Dielectric
C0G
C0G
C0G
Mount
Through Hole
Through Hole
Through Hole
Case/Package
1410
1410
1410
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 10pF 50V C0G 5% Radial 5mm 125C Bulk
Cap Ceramic 10pF 50V C0G 5% Radial 2.5mm 125C Bulk
±5% 50V 10pF C0G Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
KYOCERA AVXSR152A100JAR
SR 10PF CERAMIC MULTILAYER CAP,200V DC,+125C, C0G DIELECTRIC,+/-5%,THROUGH HOLE
Yageo GroupC317C100J5G5TA
Cap Ceramic 10pF 50V C0G 5% Radial 5.08mm 125C Extreme Low ESR Bulk
KYOCERA AVXSR151A100JAA
Cap Ceramic 10pF 100V C0G 5% Radial 2.54mm 125°C Bulk

Descriptions

Descriptions of Murata RCE5C1H100J0A2H03B provided by its distributors.

Cap Ceramic 10pF 50V C0G 5% Radial 2.5mm 125C Automotive Bulk
RCE Radial Ceramic Capacitor 0.142Lx0.098W 3.60mmx2.50mm C0G NP0 ±5% 10pF
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 1e-05uF, Through Hole Mount, 1410
Cap, 10Pf, 50V, Mlcc, Radial; Capacitance:10Pf; Voltage Rating:50V; Product Range:Rce Series; Capacitance Tolerance:± 5%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:C0G/Np0; Lead Spacing:2.5Mm; Operating Rohs Compliant: Yes |Murata RCE5C1H100J0A2H03B

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH