Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata PLT5BPH2014R4SNL

Common Mode Chokes and Filters; MURATA; PLT5BPH2014R4SNL; 5 mm; 9.1 mOhm; 5.0038 mm; 5.0038 mm
$ 1.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata PLT5BPH2014R4SNL.

IHS

Datasheet3 pages4 years ago

element14 APAC

TME

Ciiva

Inventory History

3 month trend:
+18.33%

CAD Models

Download Murata PLT5BPH2014R4SNL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ind Common Mode Choke Wirewound 100Ohm 100MHz 6A 2020 Embossed T/R
Common Mode Chokes Dual 300Ohm 10MHz 3.7A 0.0143Ohm DCR SMD Automotive T/R
Common Mode Chokes Dual 700Ohm 100MHz 5A 10mOhm DCR SMD Automotive T/R
ACM Series 3628 700 Ohm 5 A 10 mOhm DCR 80 V SMT Common Mode Filter
ACM Series 2824 300 Ohm 5 A 10 mOhm DCR 50 V SMT Common Mode Filter

Descriptions

Descriptions of Murata PLT5BPH2014R4SNL provided by its distributors.

Common Mode Chokes and Filters; MURATA; PLT5BPH2014R4SNL; 5 mm; 9.1 mOhm; 5.0038 mm; 5.0038 mm
Common Mode Chokes Dual 200Ohm 10MHz 4.4A 0.0091Ohm DCR SMD Automotive AEC-Q200 T/R
Choke, Common Mode, 200 Ohm, 4.4 A, 5mm x 5mm x 5mm
Ind Common Mode Choke Molded Wirewound
Avnet Japan
80V 2.4A 2 200Ω@10MHz 9.1mΩ 2020 Vertical, SMD 5mm × 5mm × 5mm
Data Line Filter, 2 Function(s), 80V, 4.4A, 4 Pin(s)
CMC 2.4A 2LN 200OHM SMD AEC-Q200

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT5BPH2014R4SNL.
  • PLT5BPH2014R4SNL..