Murata NFM41PC155B1E3L

1.5μF 25V -20%~50% 2000h X7R 6A 25V 50V 9mΩ Ceramics 1 1806 SMD mount 4.5mm*1.6mm*1.6mm
$ 0.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NFM41PC155B1E3L.

element14 APAC

Datasheet2 pages21 years ago
Datasheet1 page12 years ago

Newark

Ciiva

TME

Future Electronics

Inventory History

3 month trend:
+16.28%

CAD Models

Download Murata NFM41PC155B1E3L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-03-09
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Ferrite Beads Multi-Layer 33Ohm 25% 100MHz 6A 0.009Ohm DCR 1206 T/R
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 6A 9mOhm DCR 0805 Paper T/R
Ferrite Beads Multi-Layer 22Ohm 25% 100MHz 6A 9mOhm DCR 0805 Automotive Paper T/R
TAIYO YUDENFBMJ2125HM330-T
Ferrite Beads Power Chip 33Ohm 25% 100MHz 4A 0.008Ohm DCR 0805 Automotive T/R
Ferrite Beads Multi-Layer Power 30Ohm 10Ohm 100MHz 5A 0.01Ohm DCR 0603 T/R
TAIYO YUDENFBMJ4516HS720NT
Ferrite Beads Power Chip 72Ohm 30% 100MHz 6A 0.007Ohm DCR 1806 T/R

Descriptions

Descriptions of Murata NFM41PC155B1E3L provided by its distributors.

1.5μF 25V -20%~50% 2000h X7R 6A 25V 50V 9mΩ Ceramics 1 1806 SMD mount 4.5mm*1.6mm*1.6mm
Cap Feed Through 1.5uF 25VDC 20% Flat 1806 85°C / CAP FEEDTHRU 1.5UF 25V 1806
1.5 µF 25V 6 A 9mOhm 1806 (4516 Metric) Feed Through Capacitor 3 PC Pad
Feedthrough capacitor (FTC); MURATA; NFM41PC155B1E3L; 1.5 µF; 1.2 mm; 25 V; 20 %
SMD EMI Filters/Chip Ferrite Beads 1.5uF 25Vdc 6A 20%
FILTER, SUPPRESSION, 1806, 1.5UF, 25VDC;
Feed Through Capacitor, 1 Function(s), 25V, 6A, 3 Pin(s)
MURATA - NFM41PC155B1E3L - Feedthrough Capacitor, Three Terminal, 1.5 μF, 25 V, 6 A, 1806 [4516 Metric], Surface Mount, ± 20%
EMI Filter 6A 25VDC Flat Style SMD Embossed T/R
Avnet Japan

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1686520
  • NFM41PC155B1E3L.