Murata NFM41CC223R2A3L

SMD Multilayer Ceramic Capacitor, 0.022 uF, 100 V, 1806 [4516 Metric], -20%, +50%, NFM Series
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NFM41CC223R2A3L.

element14 APAC

Datasheet2 pages21 years ago

_legacy Avnet

Ciiva

HQonline

Future Electronics

Inventory History

3 month trend:
+53.16%

CAD Models

Download Murata NFM41CC223R2A3L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Murata 1206 (3216M) Common Mode Choke, Idc 370mA, Rdc 300mΩ, 3.2mm×1.6mm×1.9mm
DLW Series 0805 90 Ohm 330 mA 0.35 Ohm DCR 50 V SMT Common Mode Choke
TAIYO YUDENBK1608TS601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.35A 0.351Ohm DCR 0603 T/R
Ind Common Mode Choke Ww 67Ohm 25% 100Mhz 330Ma 0805 - Tape And Reel
ACM Series 0805 200 Ohm 0.35 A 0.25 Ohm DCR 50 V SMT Common Mode Filter
ACM Series 0805 120 Ohm 0.37 A 0.22 Ohm DCR 50 V SMT Common Mode Filter

Descriptions

Descriptions of Murata NFM41CC223R2A3L provided by its distributors.

SMD Multilayer Ceramic Capacitor, 0.022 uF, 100 V, 1806 [4516 Metric], -20%, +50%, NFM Series
0.022 µF 100V 300 mA 300mOhm 1806 (4516 Metric) Feed Through Capacitor 3 PC Pad
CAPACITOR, 3 TERMINAL, 22000PF; Capacitance: 22000pF; Voltage Rating: 100V; Filter Type: EMI, RFI; Current Rating: 300mA; Filter Terminals: SMD; Inductance Min: -; Leakage Current Max: -; Product Range: -; SVHC: No SVHC (15-Jan-2
Capacitance nF = 22 / Tolerance = -20 ... 50 % / Rated Voltage DC V = 100 / Rated Current mA = 300 / Package Type = 1806 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Length mm = 4.5 / Width mm = 1.6 / Height mm = 1 / Series = NFM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NFM41CC223R2A3L.