Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata NFM31PC276B0J3L

2000h ±20% X7R 6A 6.3V 50V 6.3V 5mΩ Ceramics 1 27μF 1206 SMD mount 3.2mm*1.6mm*1.6mm
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NFM31PC276B0J3L.

Inventory History

3 month trend:
-3.36%

CAD Models

Download Murata NFM31PC276B0J3L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-06-18
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 6.3V 27muF ±20% 0.157Dia 4.00mm
Panasonic25SVPF27MX
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Solid Polymer), 25V, 20% +Tol, 20% -Tol,
PanasonicEEU-FC1V270
Cap Aluminum 27uF 35V 20% (5 X 11mm) Radial 2mm 175mA 1000h 105°C Bulk
PanasonicEEH-ZA1V270P
Conductive Polymer Hybrid Aluminum Electrolytic Capacitors, 27µF, 35V, -55 to 105¡C
KYOCERA AVXUPM1V270MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 35V 27muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUPW1H270MDD
ALUMINUM ELECTROLYTIC CAPACITOR, 27UF 50 V DC, PW SERIES 2000H 5 (DIA.) X 15MM

Descriptions

Descriptions of Murata NFM31PC276B0J3L provided by its distributors.

2000h ±20% X7R 6A 6.3V 50V 6.3V 5mΩ Ceramics 1 27μF 1206 SMD mount 3.2mm*1.6mm*1.6mm
27 µF 6.3V 6 A 5mOhm 1206 (3216 Metric) Feed Through Capacitor 3 PC Pad
Feedthrough capacitor (FTC); MURATA; NFM31PC276B0J3L; 27 µF; 1.5 mm; 6.3 V; 20 %
27uF ±20% 5mΩ SMD-3P,1.6x3.2mm Filters - Feed Through Capacitors ROHS
Cap Feed Through 27uF 6.3VDC 20% Flat 1206 85C
EMI Filter C-Circuit 6A 6.3VDC Flat Style SMD Embossed T/R
Feed Through Capacitor, 1 Function(s), 6.3V, 6A, 3 Pin(s)
CAP FEEDTHRU 27UF 20% 6.3V 1206
EMI SUPPRESSION FILTER, 6A, 1206;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NFM31PC276B0J3L.