Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata NFM21PC224R1C3D

0.22 µF 16V 2 A 30mOhm 0805 (2012 Metric) Feed Through Capacitor 3 PC Pad

$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NFM21PC224R1C3D.

element14 APAC

Datasheet2 pages19 years ago

Newark

Ciiva

TME

Future Electronics

Inventory History

3 month trend:
-20.41%

CAD Models

Download Murata NFM21PC224R1C3D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-08-03
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

TAIYO YUDENBKP1005EM100-T
Ferrite Beads Multi-Layer Power 10Ohm 5Ohm 100MHz 2.4A 0.03Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer Power 60Ohm 25% 100MHz 2.3A 0.03Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 2.2A 35mOhm DCR 0402 Paper T/R
TAIYO YUDENBKP1005EM300-T
Ferrite Beads Multi-Layer Power 30Ohm 25% 100MHz 2.2A 0.035Ohm DCR 0402 T/R
TAIYO YUDENFBMH2012HM121-T
Ferrite Beads Power Chip 120Ohm 25% 100MHz 2.5A 0.032Ohm DCR 0805 Automotive T/R
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 2.5A 0.032Ohm DCR 0402 Automotive T/R

Descriptions

Descriptions of Murata NFM21PC224R1C3D provided by its distributors.

0.22 µF 16V 2 A 30mOhm 0805 (2012 Metric) Feed Through Capacitor 3 PC Pad
Feedthrough capacitor (FTC); MURATA; NFM21PC224R1C3D; 220 nF; 950 µm; 16 V; 20 %
MURATA - NFM21PC224R1C3D - FILTER, SUPPRESSION, 0805, 0.22UF, 16VDC
220nF ±20% 1 16V 0805 SMD mount 2mm*1.25mm*1.25mm
Cap Feed Through 0.22uF 16VDC 20% Flat 0805 125C
CAP FEEDTHRU 0.22UF 20% 16V 0805
Feed Through Capacitor, 1 Function(s), 16V, 2A, 3 Pin(s)
NFM21PC 220nF SMD +/-20% 16V 2A
SMD EMI Filters/Chip Ferrite Beads NFM21PC224R1C3D
EMI Filter 2A 16VDC Flat Style SMD Paper T/R
Avnet Japan
Murata NFM21PC224R1C3D シグナルフィルタ
RS APAC

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NFM21PC224R1C3D.