Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MPZ1608Y600BTA00

Ferrite Beads Multi-Layer Power 60Ohm 25% 100MHz 2.3A 0.03Ohm DCR 0603 T/R

$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MPZ1608Y600BTA00.

TDK

Datasheet7 pages7 years ago

IHS

Newark

Farnell

Inventory History

3 month trend:
-40.04%

CAD Models

Download TDK MPZ1608Y600BTA00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 2.5A 0.032Ohm DCR 0402 Automotive T/R

Descriptions

Descriptions of TDK MPZ1608Y600BTA00 provided by its distributors.

Ferrite Beads Multi-Layer Power 60Ohm 25% 100MHz 2.3A 0.03Ohm DCR 0603 T/R
30m惟 60惟@100MHz 1608 Ferrite Beads ROHS
Chip Beads, |Z|=60Ω at 100MHz, L x W x T :
2.3A 60Ω@100MHz 30mΩ 0603 SMD mount 1.6mm*800μm*950μm
Ferrite Chip, 1 Function(s), 2.3A, 2 Pin(s)
MPZ1608 60R 2,3A Rdc=0,03R 25%
Ferrite Bead, 0.03Ohm, 2.3A, 0603, Full Reel; Ferrite Case Style:0603 [1608 Metric]; Impedance:60Ohm; Dc Current Rating:2.3A; Product Range:Mpz Series; Dc Resistance Max:0.03Ohm; Impedance Tolerance:± 25%; Product Length:1.6Mm Rohs Compliant: Yes |Tdk MPZ1608Y600BTA00

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPZ1608Y600BTA00.