Murata NFM21PC105B1C3D

1 µF 16V 4 A 20mOhm 0805 (2012 Metric) Feed Through Capacitor 3 PC Pad
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NFM21PC105B1C3D.

element14 APAC

Datasheet2 pages19 years ago

Newark

_legacy Avnet

Ciiva

Future Electronics

Inventory History

3 month trend:
+1.44%

CAD Models

Download Murata NFM21PC105B1C3D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

KYOCERA AVXTAJR105M020RNJ
Cap Tant Solid 1uF 20V R CASE 20% (2.05 X 1.3 X 1.2mm) SMD 2012-12 20 Ohm 125°C T/R
0805 1 uF 16 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor
16V 1uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX0805YD105MAT2A
0805 1 uF 16 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor
0805 (2012Metric) CERAMIC CAPACITOR GRM 16V 1muF ±20% X5R
16V 1uF X5R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata NFM21PC105B1C3D provided by its distributors.

1 µF 16V 4 A 20mOhm 0805 (2012 Metric) Feed Through Capacitor 3 PC Pad
3 TERMINALS LOW ESL CHIP MULTILAYER CERAMIC CAPACITORS (EMI FILTER) Feed Through Capacitor, 1 Function(s), 16V, 4A, 3 Pin(s)
MURATA - NFM21PC105B1C3D - Feedthrough Capacitor, Three Terminal, 1 μF, 16 V, 4 A, 0805 [2012 Metric], Surface Mount, ± 20%
Capacitance uF = 1 / Tolerance = ±20 % / Rated Voltage DC V = 16 / Rated Current A = 4 / Package Type = 0805 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Length mm = 2 / Width mm = 1.25 / Height mm = 0.85 / Series = NFM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1686517
  • NFM21PC105B1C3D.