Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata NFM21CC102R1H3D

1000 pF 50V 1 A 0805 (2012 Metric) Feed Through Capacitor 3 PC Pad
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata NFM21CC102R1H3D.

element14 APAC

Datasheet2 pages17 years ago

Future Electronics

_legacy Avnet

Ciiva

TME

Inventory History

3 month trend:
-7.84%

CAD Models

Download Murata NFM21CC102R1H3D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Yageo GroupC0805C102M5RACTU
Cap Ceramic 0.001uF 50V X7R 20% Pad SMD 0805 125°C T/R
KYOCERA AVX08055C102MAT2A
0805 1 nF 50 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX08055C102M4Z2A
50V 1nF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055C102MAT4A
50V 1nF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805C102MDRACTU
Cap Ceramic 0.001uF 1000V X7R 20% Pad SMD 0805 125°C Low ESR Medical T/R
Yageo GroupC0805C102M1RACTU
SMD Comm X7R 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm X7R ±20% 1000pF

Descriptions

Descriptions of Murata NFM21CC102R1H3D provided by its distributors.

1000 pF 50V 1 A 0805 (2012 Metric) Feed Through Capacitor 3 PC Pad
Feedthrough capacitor (FTC); MURATA; NFM21CC102R1H3D; 1 nF; 950 µm; 50 V; 20 %
SMD EMI Filters/Chip Ferrite Beads 1000PF 50V 0.3A EMI
1nF 50V ±20% 1A 50V 0805 SMD mount 2mm*1.25mm*1.25mm
MURATA NFM21CC102R1H3D FILTER, SUPPRESSION, 0805, 1NF, 50V
Cap Feed Through 0.001uF 50VDC 20% Flat 0805 125C
EMI Filter 1A 50VDC Flat Style SMD Paper T/R
Avnet Japan
CAP FEEDTHRU 1000PF 20% 50V 0805
Feed Through Capacitor, 1 Function(s), 50V, 1A, 3 Pin(s)
FILTER, SUPPRESSION, 0805, 1NF, 50V; Capacitance: 1000pF; Voltage Rating: 50V; Filter Type: EMI, RFI; Current Rating: 1A; Filter Terminals: SMD; Inductance Min: -; Leakage Current Max: -; Product Range: Murata NFM Series; SVHC: N
AX Description for conversion <AZ

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • NFM21CC102R1H3(D)
  • NFM21CC102R1H3D.