What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQW2BANR10J00L

General Purpose Inductor, 0.1uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW2BANR10J00L.

Ciiva

Datasheet4 pages5 years ago
Datasheet3 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Arrow.cn

Inventory History

3 month trend:
-12.69%

CAD Models

Download Murata LQW2BANR10J00L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-02-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Wirewound 0.1uH 5% 150MHz 60Q-Factor Ferrite 0.4A 0.46Ohm DCR 0805 T/R
General Purpose Inductor, 0.1uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.1uH 5% 100MHz 55Q-Factor Ceramic 0.85A 0.3Ohm DCR 1206 T/R
Inductor RF Wirewound 0.1uH 5% 150MHz 50Q-Factor Ceramic 0.4A 0.46Ohm DCR 0805 T/R
Inductor RF Wirewound 0.1uH 5% 150MHz 35Q-Factor Alumina 0.4A 0.63Ohm DCR 0603 T/R
Inductor RF Wirewound 0.1uH 5% 150MHz 20Q-Factor Ceramic 0.12A 2.52Ohm DCR 0402 T/R

Descriptions

Descriptions of Murata LQW2BANR10J00L provided by its distributors.

General Purpose Inductor, 0.1uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Chip Unshielded Wirewound 0.1uH 5% 150MHz 66Q-Factor Non Magnetic 1.05A 0.35Ohm DCR 0805 T/R
100 nH Unshielded Wirewound Inductor 1.05 A 350mOhm Max 0805 (2015 Metric)
150MHz 1.2GHz 1.05A 66@500MHz 100nH 350m¦¸ ¡À5% 0805 2.09mm*1.53mm*1.52mm
Inductor, 100Nh, 1.2Ghz, 1.05A, 0805 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW2BANR10J00L
Inductor | FIXED IND 100NH 1.05A 350 MOHM
LQW2 0805 (2015Metric) 0.082Lx0.060W 2.09mmx1.53mm 100nH
INDUCTOR, 100NH, 1.2GHZ, 1.05A, 0805;
FIXED IND 100NH 1.05A 350MOHM SM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW2BANR10J00L..