Bourns CW100505-R10J

General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CW100505-R10J.

Newark

Datasheet3 pages8 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-0.98%

CAD Models

Download Bourns CW100505-R10J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.054
$ 0.054
Stock
65,388
1,475,239
1,475,239
Authorized Distributors
6
6
6
Inductance
100 nH
100 nH
100 nH
Tolerance
5 %
5 %
5 %
Current Rating
120 mA
120 mA
120 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
2.52 Ω
2.52 Ω
2.52 Ω
Q Factor
20
20
20
Test Frequency
150 MHz
150 MHz
150 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Wirewound 91nH 5% 100MHz 20Q-Factor 125mA 2.38Ohm DCR 0402 Paper T/R
Wurth Elektronik744784210A
WE-MK Multilayer Ceramic SMT Inductor
Ind Chip Unshielded Multi-Layer 100nH 5% 100MHz 9Q-Factor Ceramic 150mA 0402 T/R
Inductor RF Chip Wirewound 100nH 5% 100MHz 20Q-Factor 120mA 2.52Ohm DCR 0402 Paper T/R
Ferrite Bead, SMD, 100MHz-800MHz, 150mA, 22Ω@250MHz, 110nH, 2.7Ω ±5%, 0402, 1mm × 600μm × 600μm

Descriptions

Descriptions of Bourns CW100505-R10J provided by its distributors.

General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
INDUCTOR, HIGH Q, IND 100 NH, TOL 5%,CUR-RTG 120 MA, SMT,0402,DCR 2.52 OHMS
Ferrite Bead, 150MHz-1.3GHz, 120mA, 20Ω@150MHz, 100nH, 2.52Ω ±5%, 0402, SMD, 1mm × 550μm × 600μm
Ind Multilayer, 100Nh, 2.52Ohm, 1.3Ghz; |Bourns, Inc. CW100505-R10J
INDUCTOR, 100NH, 120mA, 5%, 1.3GHZ, SMD
FIXED IND 100NH 120MA 2.52OHM SM
120mA 100nH ±5% 0402 Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW100505R10J